Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 23 mm, 5 mm, 13 mm

  • Manufacturer No.: B66482G0000X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2523
Manufacturer No. B66482G0000X187
B66482GX187
piece
Total

€ 552.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1080 from 3240
Price* per piece € 0.5117 € 0.4998
product.detail.add.UNDEFINED
Maß (1) 23 mm
Maß (2) 5 mm
Maß (3) 13 mm
Manufacturer No. B66482G0000X187 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate
Other versions