Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 18 mm, 10 mm, -25 %

  • max. Toleranz: 25 %
  • Manufacturer No.: B66480G0000X187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 2.3 µH
Order No. 83 D 2521
Manufacturer No. B66480G0000X187
B66480GX187
piece
Total

€ 971.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2400 from 7200 from 24000
Price* per piece € 0.4046 € 0.3808 € 0.3094
product.detail.add.UNDEFINED
Maß (1) 18 mm
Maß (2) 10 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B66480G0000X187 
Manufacturer name EPCOS 
AL-Wert 2.3 µH
The above illustration may deviate
Other versions