Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 43 mm, 10 mm, 28 mm

  • min. Toleranz: -5 %
  • max. Toleranz: 5 %
  • Manufacturer No.: B66461W0630J187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 630 nH
Order No. 83 D 2519
Manufacturer No. B66461W0630J187
B66461W630J187
Series B66461
piece
Total

€ 579.77
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 336 from 1008 from 3360
Price* per piece € 1.7255 € 1.5827 € 1.309
product.detail.add.UNDEFINED
Maß (1) 43 mm
Maß (2) 10 mm
Maß (3) 28 mm
min. Toleranz -5 %
max. Toleranz 5 %
Manufacturer No. B66461W0630J187
Manufacturer name EPCOS
AL-Wert 630 nH
The above illustration may deviate
Other versions