Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 43 mm, 4 mm, 28 mm

  • Manufacturer No.: B66461K0000X192 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2517
Manufacturer No. B66461K0000X192
B66461KX192
Series B66461
piece
Total

€ 703.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 336 from 1008 from 3360
Price* per piece € 2.0944 € 1.9397 € 1.5708
product.detail.add.UNDEFINED
Maß (1) 43 mm
Maß (2) 4 mm
Maß (3) 28 mm
Manufacturer No. B66461K0000X192
Manufacturer name EPCOS
Luftspalt No
The above illustration may deviate
Other versions