Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 43 mm, 10 mm, 28 mm

  • Manufacturer No.: B66461G0000X192 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2514
Manufacturer No. B66461G0000X192
B66461GX192
Series B66461
piece
Total

€ 703.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 336 from 1008 from 3360
Price* per piece € 2.0944 € 1.9397 € 1.5708
product.detail.add.UNDEFINED
Maß (1) 43 mm
Maß (2) 10 mm
Maß (3) 28 mm
Manufacturer No. B66461G0000X192
Manufacturer name EPCOS
Luftspalt No
The above illustration may deviate
Other versions