Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 38 mm, 8 mm, 25 mm

  • Breite Luftspalt: 0.65 mm
  • Toleranz Luftspaltmaß: 50 µm
  • Manufacturer No.: B66459G0650X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2508
Manufacturer No. B66459G0650X187
B66459G650X187
Series B66459
piece
Total

€ 736.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 480 from 1440 from 4800
Price* per piece € 1.5351 € 1.4042 € 1.1424
product.detail.add.UNDEFINED
Maß (1) 38 mm
Maß (2) 8 mm
Maß (3) 25 mm
Breite Luftspalt 0.65 mm
Toleranz Luftspaltmaß 50 µm
Manufacturer No. B66459G0650X187
Manufacturer name EPCOS
Luftspalt Yes
The above illustration may deviate
Other versions