Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 38 mm, 8 mm, 25 mm

  • Manufacturer No.: B66459G0000X197 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2507
Manufacturer No. B66459G0000X197
B66459GX197
Series B66459
piece
Total

€ 873.94
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 480 from 1440 from 4800
Price* per piece € 1.8207 € 1.6779 € 1.3804
product.detail.add.UNDEFINED
Maß (1) 38 mm
Maß (2) 8 mm
Maß (3) 25 mm
Manufacturer No. B66459G0000X197
Manufacturer name EPCOS
Luftspalt No
The above illustration may deviate
Other versions