Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 32 mm, 3 mm, 20 mm

  • Manufacturer No.: B66457K0000X197 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2504
Manufacturer No. B66457K0000X197
B66457KX197
Series B66457
piece
Total

€ 723.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 608 from 1824 from 6080
Price* per piece € 1.19 € 1.0948 € 0.9044
product.detail.add.UNDEFINED
Maß (1) 32 mm
Maß (2) 3 mm
Maß (3) 20 mm
Manufacturer No. B66457K0000X197
Manufacturer name EPCOS
Luftspalt No
The above illustration may deviate
Other versions