Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 32 mm, 6 mm, 20 mm

  • Manufacturer No.: B66457G0000X187 
  • Manufacturer name: EPCOS 
Order No. 83 D 2501
Manufacturer No. B66457G0000X187
B66457GX187
Series B66457
piece
Total

€ 303.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 304 from 912 from 3040
Price* per piece € 0.9996 € 0.9163 € 0.7497
product.detail.add.UNDEFINED
Maß (1) 32 mm
Maß (2) 6 mm
Maß (3) 20 mm
Manufacturer No. B66457G0000X187
Manufacturer name EPCOS
The above illustration may deviate
Other versions