Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 22 mm, 6 mm, 16 mm

  • min. Toleranz: -10 %
  • max. Toleranz: 10 %
  • Manufacturer No.: B66455W0315K197 
  • Manufacturer name: EPCOS 
  • AL-Wert: 315 nH
Order No. 83 D 2497
Manufacturer No. B66455W0315K197
B66455W315K197
Series B66455
piece
Total

€ 1,263.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1800 from 6000
Price* per piece € 0.7021 € 0.5712
product.detail.add.UNDEFINED
Maß (1) 22 mm
Maß (2) 6 mm
Maß (3) 16 mm
min. Toleranz -10 %
max. Toleranz 10 %
Manufacturer No. B66455W0315K197
Manufacturer name EPCOS
AL-Wert 315 nH
The above illustration may deviate
Other versions