Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 22 mm, 2.5 mm, 16 mm

  • min. Toleranz: -25 %
  • max. Toleranz: 25 %
  • Manufacturer No.: B66455K0000X192 
  • Manufacturer name: EPCOS 
  • AL-Wert: 4 µH
Order No. 83 D 2495
Manufacturer No. B66455K0000X192
B66455KX192
piece
Total

€ 1,199.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1800 from 6000
Price* per piece € 0.6664 € 0.5355
product.detail.add.UNDEFINED
Maß (1) 22 mm
Maß (2) 2.5 mm
Maß (3) 16 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B66455K0000X192 
Manufacturer name EPCOS 
AL-Wert 4 µH
The above illustration may deviate
Other versions