Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 22 mm, 2.5 mm, 16 mm

  • Manufacturer No.: B66455K0000X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2494
Manufacturer No. B66455K0000X187
B66455KX187
Series B66455
piece
Total

€ 349.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800 from 6000
Price* per piece € 0.5831 € 0.5355 € 0.4403
product.detail.add.UNDEFINED
Maß (1) 22 mm
Maß (2) 2.5 mm
Maß (3) 16 mm
Manufacturer No. B66455K0000X187
Manufacturer name EPCOS
Luftspalt No
The above illustration may deviate
Other versions