Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 22 mm, 6 mm, 16 mm

  • Breite Luftspalt: 0.15 mm
  • Manufacturer No.: B66455H0000X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2492
Manufacturer No. B66455H0000X187
B66455HX187
Series B66455
piece
Total

€ 349.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800 from 6000
Price* per piece € 0.5831 € 0.5355 € 0.4403
product.detail.add.UNDEFINED
Maß (1) 22 mm
Maß (2) 6 mm
Maß (3) 16 mm
Breite Luftspalt 0.15 mm
Manufacturer No. B66455H0000X187
Manufacturer name EPCOS
Luftspalt Yes
The above illustration may deviate
Other versions