Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 22 mm, 6 mm, 16 mm

  • min. Toleranz: -25 %
  • max. Toleranz: 25 %
  • Manufacturer No.: B66455G0000X149 
  • Manufacturer name: EPCOS 
  • AL-Wert: 3.1 µH
Order No. 83 D 2488
Manufacturer No. B66455G0000X149
B66455GX149
piece
Total

€ 1,199.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1800 from 6000
Price* per piece € 0.6664 € 0.5355
product.detail.add.UNDEFINED
Maß (1) 22 mm
Maß (2) 6 mm
Maß (3) 16 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B66455G0000X149 
Manufacturer name EPCOS 
AL-Wert 3.1 µH
The above illustration may deviate
Other versions