Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 18 mm, 2 mm, 10 mm

  • min. Toleranz: -25 %
  • max. Toleranz: 25 %
  • Manufacturer No.: B66453K0000X192 
  • Manufacturer name: EPCOS 
  • AL-Wert: 2.3 µH
Order No. 83 D 2485
Manufacturer No. B66453K0000X192
B66453KX192
Series B66453
piece
Total

€ 1,547.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3024 from 10080
Price* per piece € 0.5117 € 0.4165
product.detail.add.UNDEFINED
Maß (1) 18 mm
Maß (2) 2 mm
Maß (3) 10 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B66453K0000X192
Manufacturer name EPCOS
AL-Wert 2.3 µH
The above illustration may deviate
Other versions