Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, 28 mm, 17 mm, 11 mm

  • Manufacturer No.: B66433G0000X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2475
Manufacturer No. B66433G0000X187
B66433GX187
piece
Total

€ 192.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 900 from 3000
Price* per piece € 0.2142 € 0.1785
product.detail.add.UNDEFINED
Maß (1) 28 mm
Maß (2) 17 mm
Maß (3) 11 mm
Manufacturer No. B66433G0000X187 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate