Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern, -20 %, 30 %, B66432G0000X187

  • Manufacturer name: EPCOS 
  • AL-Wert: 2.8 µH
Order No. 83 D 2474
Manufacturer No. B66432G0000X187
B66432GX187
Series B66432
piece
Total

€ 738.99
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1350 from 4500
Price* per piece € 0.5474 € 0.4522
product.detail.add.UNDEFINED
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B66432G0000X187
Manufacturer name EPCOS
AL-Wert 2.8 µH
The above illustration may deviate