Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 58 mm, 11 mm, 38 mm

  • min. Toleranz: -25 %
  • max. Toleranz: 25 %
  • Manufacturer No.: B66293G0000X187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 7.4 µH
Order No. 83 D 2569
Manufacturer No. B66293G0000X187
B66293GX187
piece
Total

€ 327.73
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 600
Price* per piece € 5.4621 € 5.0218 € 4.1174
product.detail.add.UNDEFINED
Maß (1) 58 mm
Maß (2) 11 mm
Maß (3) 38 mm
min. Toleranz -25 %
max. Toleranz 25 %
Manufacturer No. B66293G0000X187 
Manufacturer name EPCOS 
AL-Wert 7.4 µH
The above illustration may deviate
Other versions