Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 10 mm, 5 mm, 3 mm

  • min. Toleranz: -8 %
  • max. Toleranz: 8 %
  • Manufacturer No.: B66411U0065D138 
  • Manufacturer name: EPCOS 
  • AL-Wert: 65 nH
Order No. 83 D 2436
Manufacturer No. B66411U0065D138
B66411U65D138
piece
Total

€ 1,338.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4500 from 13500 from 45000
Price* per piece € 0.2975 € 0.2737 € 0.2261
product.detail.add.UNDEFINED
Maß (1) 10 mm
Maß (2) 5 mm
Maß (3) 3 mm
min. Toleranz -8 %
max. Toleranz 8 %
Manufacturer No. B66411U0065D138 
Manufacturer name EPCOS 
AL-Wert 65 nH
The above illustration may deviate
Other versions