Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 36 mm, 18 mm, 11 mm

  • Breite Luftspalt: 0.5 mm
  • Manufacturer No.: B66389G0500X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2404
Manufacturer No. B66389G0500X127
B66389G500X127
piece
Total

€ 299.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 420 from 1260 from 4200
Price* per piece € 0.714 € 0.6664 € 0.5355
product.detail.add.UNDEFINED
Maß (1) 36 mm
Maß (2) 18 mm
Maß (3) 11 mm
Breite Luftspalt 0.5 mm
Manufacturer No. B66389G0500X127 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions