Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 36 mm, 18 mm, 11 mm

  • Breite Luftspalt: 0.3 mm
  • Toleranz Luftspaltmaß: 20 µm
  • Manufacturer No.: B66389G0300X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2402
Manufacturer No. B66389G0300X187
B66389G300X187
piece
Total

€ 329.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 420 from 1260 from 4200
Price* per piece € 0.7854 € 0.7259 € 0.595
product.detail.add.UNDEFINED
Maß (1) 36 mm
Maß (2) 18 mm
Maß (3) 11 mm
Breite Luftspalt 0.3 mm
Toleranz Luftspaltmaß 20 µm
Manufacturer No. B66389G0300X187 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions