Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 36 mm, 18 mm, 11 mm

  • Manufacturer No.: B66389G0000X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2400
Manufacturer No. B66389G0000X127
B66389GX127
piece
Total

€ 289.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 420 from 1260 from 4200
Price* per piece € 0.6902 € 0.6307 € 0.5117
product.detail.add.UNDEFINED
Maß (1) 36 mm
Maß (2) 18 mm
Maß (3) 11 mm
Manufacturer No. B66389G0000X127 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate
Other versions