Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 19 mm, 8 mm, 5 mm

  • min. Toleranz: -30 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B66379F0000X146 
  • Manufacturer name: EPCOS 
  • AL-Wert: 5.8 µH
Order No. 83 D 2376
Manufacturer No. B66379F0000X146
B66379FX146
piece
Total

€ 552.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1785 from 5355 from 17850
Price* per piece € 0.3094 € 0.2737 € 0.2261
product.detail.add.UNDEFINED
Maß (1) 19 mm
Maß (2) 8 mm
Maß (3) 5 mm
min. Toleranz -30 %
max. Toleranz 30 %
Manufacturer No. B66379F0000X146 
Manufacturer name EPCOS 
AL-Wert 5.8 µH
The above illustration may deviate
Other versions