Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 46 mm, 17 mm, 18 mm

  • Breite Luftspalt: 1.5 mm
  • Manufacturer No.: B66377G1500X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2375
Manufacturer No. B66377G1500X127
B66377G1500X127
Series B66377
piece
Total

€ 263.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 180 from 540 from 1800
Price* per piece € 1.4637 € 1.3566 € 1.0948
product.detail.add.UNDEFINED
Maß (1) 46 mm
Maß (2) 17 mm
Maß (3) 18 mm
Breite Luftspalt 1.5 mm
Manufacturer No. B66377G1500X127
Manufacturer name EPCOS
Luftspalt Yes
The above illustration may deviate
Other versions