Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 46 mm, 17 mm, 18 mm

  • Breite Luftspalt: 1 mm
  • Manufacturer No.: B66377G1000X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2374
Manufacturer No. B66377G1000X127
B66377G1000X127
piece
Total

€ 263.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 180 from 540 from 1800
Price* per piece € 1.4637 € 1.3566 € 1.0948
product.detail.add.UNDEFINED
Maß (1) 46 mm
Maß (2) 17 mm
Maß (3) 18 mm
Breite Luftspalt 1 mm
Manufacturer No. B66377G1000X127 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions