Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 80 mm, 38 mm, 20 mm

  • Manufacturer No.: B66375G0000X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2368
Manufacturer No. B66375G0000X127
B66375GX127
piece
Total

€ 481.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 400
Price* per piece € 4.0103 € 3.2844
product.detail.add.UNDEFINED
Maß (1) 80 mm
Maß (2) 38 mm
Maß (3) 20 mm
Manufacturer No. B66375G0000X127 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate
Other versions