Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 80 mm, 38 mm, 20 mm

  • min. Toleranz: -5 %
  • max. Toleranz: 5 %
  • Manufacturer No.: B66375A0086J027 
  • Manufacturer name: EPCOS 
  • AL-Wert: 86 nH
Order No. 83 D 2367
Manufacturer No. B66375A0086J027
B66375A86J27
piece
Total

€ 183.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120 from 400
Price* per piece € 4.5934 € 4.2245 € 3.4391
product.detail.add.UNDEFINED
Maß (1) 80 mm
Maß (2) 38 mm
Maß (3) 20 mm
min. Toleranz -5 %
max. Toleranz 5 %
Manufacturer No. B66375A0086J027 
Manufacturer name EPCOS 
AL-Wert 86 nH
The above illustration may deviate
Other versions