Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 55 mm, 28 mm, 25 mm

  • Breite Luftspalt: 1.5 mm
  • Toleranz Luftspaltmaß: 50 µm
  • Manufacturer No.: B66344G1500X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2302
Manufacturer No. B66344G1500X187
B66344G1500X187
piece
Total

€ 318.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 1000
Price* per piece € 3.1892 € 2.9512 € 2.4038
product.detail.add.UNDEFINED
Maß (1) 55 mm
Maß (2) 28 mm
Maß (3) 25 mm
Breite Luftspalt 1.5 mm
Toleranz Luftspaltmaß 50 µm
Manufacturer No. B66344G1500X187 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions