Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 55 mm, 28 mm, 25 mm

  • Manufacturer No.: B66344G0000X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2301
Manufacturer No. B66344G0000X187
B66344GX187
piece
Total

€ 542.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600
Price* per piece € 2.7132 € 2.6537
product.detail.add.UNDEFINED
Maß (1) 55 mm
Maß (2) 28 mm
Maß (3) 25 mm
Manufacturer No. B66344G0000X187 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate
Other versions