Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 70 mm, 35 mm, 16 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B66343G0000X127 
  • Manufacturer name: EPCOS 
  • AL-Wert: 3.9 µH
Order No. 83 D 2299
Manufacturer No. B66343G0000X127
B66343GX127
piece
Total

€ 177.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 600
Price* per piece € 2.9631 € 2.7132 € 2.2134
product.detail.add.UNDEFINED
Maß (1) 70 mm
Maß (2) 35 mm
Maß (3) 16 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B66343G0000X127 
Manufacturer name EPCOS 
AL-Wert 3.9 µH
The above illustration may deviate