Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 41 mm, 20 mm, 12 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B66339G0000X127 
  • Manufacturer name: EPCOS 
  • AL-Wert: 2.7 µH
Order No. 83 D 2298
Manufacturer No. B66339G0000X127
B66339GX127
piece
Total

€ 391.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 416 from 1248
Price* per piece € 0.9401 € 0.9282
product.detail.add.UNDEFINED
Maß (1) 41 mm
Maß (2) 20 mm
Maß (3) 12 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B66339G0000X127 
Manufacturer name EPCOS 
AL-Wert 2.7 µH
The above illustration may deviate