Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 35 mm, 17 mm, 10 mm

  • Breite Luftspalt: 0.25 mm
  • Manufacturer No.: B66337G250X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2297
Manufacturer No. B66337G250X127
B66337G250X127
piece
Total

€ 153.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 900 from 3000
Price* per piece € 0.5117 € 0.4641 € 0.3808
product.detail.add.UNDEFINED
Maß (1) 35 mm
Maß (2) 17 mm
Maß (3) 10 mm
Breite Luftspalt 0.25 mm
Manufacturer No. B66337G250X127 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate