Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 10 mm, 5.5 mm, 5 mm

  • min. Toleranz: -10 %
  • max. Toleranz: 10 %
  • Manufacturer No.: B66322U0082K127 
  • Manufacturer name: EPCOS 
  • AL-Wert: 82 nH
Order No. 83 D 2268
Manufacturer No. B66322U0082K127
B66322U82K127
piece
Total

€ 515.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2550 from 7650 from 25500
Price* per piece € 0.2023 € 0.1785 € 0.1428
product.detail.add.UNDEFINED
Maß (1) 10 mm
Maß (2) 5.5 mm
Maß (3) 5 mm
min. Toleranz -10 %
max. Toleranz 10 %
Manufacturer No. B66322U0082K127 
Manufacturer name EPCOS 
AL-Wert 82 nH
The above illustration may deviate
Other versions