Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 25.4 mm, 10 mm, 7 mm

  • min. Toleranz: -8 %
  • max. Toleranz: 8 %
  • Manufacturer No.: B66315U0070D127 
  • Manufacturer name: EPCOS 
  • AL-Wert: 70 nH
Order No. 83 D 2236
Manufacturer No. B66315U0070D127
B66315U70D127
piece
Total

€ 1,319.47
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6930
Price* per piece € 0.1904
product.detail.add.UNDEFINED
Maß (1) 25.4 mm
Maß (2) 10 mm
Maß (3) 7 mm
min. Toleranz -8 %
max. Toleranz 8 %
Manufacturer No. B66315U0070D127 
Manufacturer name EPCOS 
AL-Wert 70 nH
The above illustration may deviate
Other versions