Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 25.4 mm, 10 mm, 7 mm

  • Breite Luftspalt: 0.6 mm
  • Manufacturer No.: B66315G0600X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2234
Manufacturer No. B66315G0600X127
B66315G600X127
piece
Total

€ 212.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 990 from 2970 from 9900
Price* per piece € 0.2142 € 0.1904 € 0.1547
product.detail.add.UNDEFINED
Maß (1) 25.4 mm
Maß (2) 10 mm
Maß (3) 7 mm
Breite Luftspalt 0.6 mm
Manufacturer No. B66315G0600X127 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions