Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 25.4 mm, 10 mm, 7 mm

  • Breite Luftspalt: 0.5 mm
  • Manufacturer No.: B66315G0500X127 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2233
Manufacturer No. B66315G0500X127
B66315G500X127
Series B66315
piece
Total

€ 376.99
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1980 from 5940
Price* per piece € 0.1904 € 0.1785
product.detail.add.UNDEFINED
Maß (1) 25.4 mm
Maß (2) 10 mm
Maß (3) 7 mm
Breite Luftspalt 0.5 mm
Manufacturer No. B66315G0500X127
Manufacturer name EPCOS
Luftspalt Yes
The above illustration may deviate
Other versions