Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 25.4 mm, 10 mm, 7 mm

  • Manufacturer No.: B66315G0000X130 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2230
Manufacturer No. B66315G0000X130
B66315GX130
piece
Total

€ 235.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 990 from 2970 from 9900
Price* per piece € 0.238 € 0.2142 € 0.1785
product.detail.add.UNDEFINED
Maß (1) 25.4 mm
Maß (2) 10 mm
Maß (3) 7 mm
Manufacturer No. B66315G0000X130 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate
Other versions