Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 21 mm, 9 mm, 5 mm

  • Breite Luftspalt: 70 µm
  • Manufacturer No.: B66314G0070X130 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2228
Manufacturer No. B66314G0070X130
B66314G70X130
piece
Total

€ 446.07
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1785 from 5355 from 17850
Price* per piece € 0.2499 € 0.2261 € 0.1904
product.detail.add.UNDEFINED
Maß (1) 21 mm
Maß (2) 9 mm
Maß (3) 5 mm
Breite Luftspalt 70 µm
Manufacturer No. B66314G0070X130 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions