Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 20 mm, 10 mm, 11 mm

  • min. Toleranz: -10 %
  • max. Toleranz: 10 %
  • Manufacturer No.: B66310U0230K127 
  • Manufacturer name: EPCOS 
  • AL-Wert: 230 nH
Order No. 83 D 2202
Manufacturer No. B66310U0230K127
B66310U230K127
piece
Total

€ 349.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1470 from 4410
Price* per piece € 0.238 € 0.238
product.detail.add.UNDEFINED
Maß (1) 20 mm
Maß (2) 10 mm
Maß (3) 11 mm
min. Toleranz -10 %
max. Toleranz 10 %
Manufacturer No. B66310U0230K127 
Manufacturer name EPCOS 
AL-Wert 230 nH
The above illustration may deviate
Other versions