Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 64 mm, 10 mm, 50 mm

  • min. Toleranz: -5 %
  • max. Toleranz: 5 %
  • Manufacturer No.: B66295W0752J187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 752 nH
Order No. 83 D 2151
Manufacturer No. B66295W0752J187
B66295W752J187
piece
Total

€ 1,041.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 180 from 600
Price* per piece € 5.7834 € 4.7243
product.detail.add.UNDEFINED
Maß (1) 64 mm
Maß (2) 10 mm
Maß (3) 50 mm
min. Toleranz -5 %
max. Toleranz 5 %
Manufacturer No. B66295W0752J187 
Manufacturer name EPCOS 
AL-Wert 752 nH
The above illustration may deviate
Other versions