Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 64 mm, 5 mm, 50 mm

  • min. Toleranz: -30 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B66295K0000X149 
  • Manufacturer name: EPCOS 
  • AL-Wert: 8.9 µH
Order No. 83 D 2149
Manufacturer No. B66295K0000X149
B66295KX149
piece
Total

€ 456.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 60 from 180 from 600
Price* per piece € 7.616 € 7.021 € 5.7239
product.detail.add.UNDEFINED
Maß (1) 64 mm
Maß (2) 5 mm
Maß (3) 50 mm
min. Toleranz -30 %
max. Toleranz 30 %
Manufacturer No. B66295K0000X149 
Manufacturer name EPCOS 
AL-Wert 8.9 µH
The above illustration may deviate
Other versions