Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 64 mm, 10 mm, 50 mm

  • Breite Luftspalt: 70 µm
  • Toleranz Luftspaltmaß: 10 µm
  • Manufacturer No.: B66295G0070X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2147
Manufacturer No. B66295G0070X187
B66295G70X187
piece
Total

€ 684.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 120 from 360
Price* per piece € 5.7001 € 5.5811
product.detail.add.UNDEFINED
Maß (1) 64 mm
Maß (2) 10 mm
Maß (3) 50 mm
Breite Luftspalt 70 µm
Toleranz Luftspaltmaß 10 µm
Manufacturer No. B66295G0070X187 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions