Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 43 mm, 10 mm, 28 mm

  • Breite Luftspalt: 0.1 mm
  • Manufacturer No.: B66291G0100X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2139
Manufacturer No. B66291G0100X187
B66291G100X187
piece
Total

€ 535.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 336 from 1008 from 3360
Price* per piece € 1.5946 € 1.4756 € 1.19
product.detail.add.UNDEFINED
Maß (1) 43 mm
Maß (2) 10 mm
Maß (3) 28 mm
Breite Luftspalt 0.1 mm
Manufacturer No. B66291G0100X187 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions