Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 32 mm, 16 mm, 11 mm

  • Breite Luftspalt: 0.25 mm
  • Manufacturer No.: B66233G0250X187 
  • Manufacturer name: EPCOS 
  • Luftspalt: Yes 
Order No. 83 D 2077
Manufacturer No. B66233G0250X187
B66233G250X187
piece
Total

€ 674.73
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1260 from 4200
Price* per piece € 0.5355 € 0.4403
product.detail.add.UNDEFINED
Maß (1) 32 mm
Maß (2) 16 mm
Maß (3) 11 mm
Breite Luftspalt 0.25 mm
Manufacturer No. B66233G0250X187 
Manufacturer name EPCOS 
Luftspalt Yes 
The above illustration may deviate
Other versions