Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 32 mm, 16 mm, 11 mm

  • min. Toleranz: -20 %
  • max. Toleranz: 30 %
  • Manufacturer No.: B66233G0000X187 
  • Manufacturer name: EPCOS 
  • AL-Wert: 2.9 µH
Order No. 83 D 2075
Manufacturer No. B66233G0000X187
B66233GX187
piece
Total

€ 234.91
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 420 from 1260 from 4200
Price* per piece € 0.5593 € 0.5117 € 0.4284
product.detail.add.UNDEFINED
Maß (1) 32 mm
Maß (2) 16 mm
Maß (3) 11 mm
min. Toleranz -20 %
max. Toleranz 30 %
Manufacturer No. B66233G0000X187 
Manufacturer name EPCOS 
AL-Wert 2.9 µH
The above illustration may deviate
Other versions