Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Kern-Zubehör, 14 mm, 8 mm, 4 mm

  • Manufacturer No.: B66219G0000X141 
  • Manufacturer name: EPCOS 
  • Luftspalt: No 
Order No. 83 D 2068
Manufacturer No. B66219G0000X141
B66219GX141
piece
Total

€ 406.98
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2850 from 8550 from 28500
Price* per piece € 0.1428 € 0.1309 € 0.11067
product.detail.add.UNDEFINED
Maß (1) 14 mm
Maß (2) 8 mm
Maß (3) 4 mm
Manufacturer No. B66219G0000X141 
Manufacturer name EPCOS 
Luftspalt No 
The above illustration may deviate
Other versions