C062K103K2X5CA7303 | Kemet
Ceramic capacitor, 10 nF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C062K103K2X5CA7303
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Next delivery: 1,397 pcs. on 2024-06-19
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.5113 €
100 pcs.
1.2971 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 06.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 7.37 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |