C052K270K2X5CA7301 | Kemet
Ceramic capacitor, 27 pF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K270K2X5CA7301
Unit Price (€ / pc.)
1.1781 € *
Available: 1,644 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1781 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
2000 pcs.
0.7140 €
4000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 05.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 27 pF | |
Length | 4.83 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |