C052K472K1X5CA7301 | Kemet
Ceramic capacitor, 4.7 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C052K472K1X5CA7301
Unit Price (€ / pc.)
0.9520 € *
Available: 1,587 pcs.
Leadtime: 39 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
25 pcs.
0.7616 €
100 pcs.
0.6426 €
250 pcs.
0.5474 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet CK 05.
For professional applications, MIL-C-11015, radial connections for 5.08 mm grid
Rated voltage 100 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 4.7 nF | |
Length | 4.83 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |