C322C222K2R5TA7303 | Kemet
Ceramic capacitor, 2.2 nF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C222K2R5TA7303
Unit Price (€ / pc.)
0.4046 € *
Available: 720 pcs.
Next delivery: 2,500 pcs. on 2024-06-10
Leadtime: 15 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.2547 €
50 pcs.
0.1821 €
250 pcs.
0.1511 €
1000 pcs.
0.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 322.
Radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 2.2 nF | |
Length | 5.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 200 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |